EAO 51-235.022D Keylock Sw 2 posn main SA 1NC+1NO ST/PT D18 gold/silver A 311

MPN
51-235.022D
Brand
EAO
Order Code
48-2985
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £51.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 4 despatched in 5 working days

EAO 51-235.022D is a keylock switch designed with two positions and features both main and auxiliary contacts with one normally open (NO) and one normally closed (NC) configuration. The switch is constructed using a combination of gold and silver materials, ensuring reliable electrical conductivity and durability. Designed for a panel thickness of 18 mm, this switch is suitable for secure control functions in industrial and commercial settings, where precise access control and operational integrity are critical.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Climate Resistance Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 18mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Rest (a) - Maintained
Switching Angle Rotation Concat 90° Right
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A, According To En / Iec 60947-5-1 | The Maximum Current In Continuous Operation And At Ambient Temperature Not Exceeding The Quoted Maximum Values.
Vibration Resistance 10 G At 10 Hz…1500 Hz, Amplitude 0.75 Mm (sinusoidal), According To Din En 60512-4-4, Din En 60068-2-6
Weight 0.01918

Reviews

Be the first to submit a review

Trustpilot