EAO 51-953.7 Lens colourless clear flat 15.2x15.2 plastic transparent

MPN
51-953.7
Brand
EAO
Order Code
48-3021
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 31 despatched in 5 working days

EAOs 51-953.7 is a lens that is colourless, clear, and flat, with dimensions of 15.2 mm by 15.2 mm, made from transparent plastic. This lens is designed to offer an uncoloured and unobstructed view, suitable for applications requiring visibility without light distortion or colour interference. Its material and dimensions make it ideal for use in control panel displays, optical devices, or as a protective cover in environments where clarity is essential.
Type Lens
Lens Colour Clear
Dimensions Concat 15.3 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00114

Reviews

Be the first to submit a review

Trustpilot