EAO 51-903.6 Lens blue flat 15.2x21.2 plastic transparent

MPN
51-903.6
Brand
EAO
Order Code
48-3009
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-903.6 is a lens blue flat component designed with dimensions of 15.2 by 21.2 millimetres, constructed from a transparent plastic material. The lens offers optical clarity and durability that is well-suited for various engineering applications, especially in environments demanding high visibility and precise light transmission. It is commonly utilised in control panels, indicating devices, and display instrumentation where accurate visual communication is essential.
Type Lens
Lens Colour Blue
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00159

Reviews

Be the first to submit a review

Trustpilot