EAO 51-414.036D Keylock switch 2 positions main LL 2NO UT D18 gold A 311

MPN
51-414.036D
Brand
EAO
Order Code
48-2998
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £54.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 51-414.036D is a keylock switch designed with two positions for main functionality, featuring two normally open (2NO) contacts. It is constructed with gold alloy contacts, providing reliable conductivity and durability in demanding environments. The switch has a maintained locking state and a mounting diameter of 18 mm, making it suitable for installing in various industrial panels and control systems. Typical applications include use in secure access control for industrial machinery, transport systems, and emergency stopping mechanisms where controlled access required.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Contacts Concat 2 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 18mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Rotary Positions 2 Positions
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Rest (a) - Maintained
Switching Angle Rotation Concat 90° Right
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.01821

Reviews

Be the first to submit a review

Trustpilot