EAO 51-903.3 Lens orange flat 15.2x21.2 plastic transparent

MPN
51-903.3
Brand
EAO
Order Code
48-3006
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-903.3 is a lens with a distinctive orange flat design, measuring 15.2 by 21.2 millimetres. It is manufactured from plastic, ensuring transparency while maintaining the necessary durability for industrial applications. This lens is typically used in control panels, instrumentation, and signal devices, where it serves to visually indicate the operational status of machinery or processes. Its transparency and colour make it ideal for use with light sources, enhancing visibility and indication accuracy in environments requiring reliable indications.
Type Lens
Lens Colour Red
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00159

Reviews

Be the first to submit a review

Trustpilot