EAO 51-252.026 Stop switch with twist release red LL 2NC U D25 gold

MPN
51-252.026
Brand
EAO
Order Code
48-2988
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 12 weeks

EAO 51-252.026 Stop switch is an industrial control component designed for safety-critical applications. This switch features a red actuator with a twist release mechanism and is equipped with two normally closed (2NC) contacts, ensuring reliable stopping functions in emergency situations. The unit conforms to standard diameters of 25 mm, offering compatibility with a wide range of control panels and enclosures. Engineered with gold contacts, it provides enhanced conductivity and corrosion resistance, making it suitable for use in demanding environments.
Type Stop Switch
Contacts Concat 2 Nc
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 24,5mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.01496

Reviews

Be the first to submit a review

Trustpilot