Renkforce Network Cable Assemblies RJ45 8p8c plug 653273

Renkforce Brand: Renkforce
The Renkforce network cables are a range of outdoor CAT 6A S/FTP cables available in various lengths, designed for reliable connectivity and durability.
Description Image Product Buy Pricing (Ex VAT) Length Colour LAN Category AWG Cable Design Cable features Cable Use Connector Version Connections Halogen free Max. frequency Shielding Specification Shielded Type A Type B Type No. of A connectors No. of B connections Connection Type
Renkforce RF-4538200 network cable outdoor CAT 6A S/FTP 15m black
Renkforce RF-4538200 network cable outdoor CAT 6A S/FTP 15m black
Standard range
Order code: 17-4317
MPN: RF-4538200

Despatched within 4 working days - 2 in stock
1+ £12.60
Price per unit Ex VAT
15.00m Black CAT 6A 26 Round suitable for outdoor use Networks straight RJ45 connector No 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4538202 Network cable patch CAT 6A S/FTP Black 20m Outdoor
Renkforce RF-4538202 Network cable patch CAT 6A S/FTP Black 20m Outdoor
Standard range
Order code: 17-4318
MPN: RF-4538202

Despatched within 4 working days - 203 in stock
1+ £15.77
Price per unit Ex VAT
20.00m Black CAT 6A 26 Round suitable for outdoor use Networks straight RJ45 connector No 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4538204 Network cable CAT 6A Black 30m outdoor suitable
Renkforce RF-4538204 Network cable CAT 6A Black 30m outdoor suitable
Extended range
Order code: 17-4319
MPN: RF-4538204

Available to back orderPlease contact us for lead time
1+ £19.18
Price per unit Ex VAT
30.00m Black CAT 6A 26 Round suitable for outdoor use Networks straight RJ45 connector No 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4538206 Network cable CAT 6A S/FTP Black 75m Outdoor use
Renkforce RF-4538206 Network cable CAT 6A S/FTP Black 75m Outdoor use
Standard range
Order code: 17-4320
MPN: RF-4538206

Despatched within 4 working days - 90 in stock
1+ £38.14
Price per unit Ex VAT
75.00m Black CAT 6A 26 Round suitable for outdoor use Networks straight RJ45 connector No 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4538208 Network cable CAT 6A 60m Black outdoor use
Renkforce RF-4538208 Network cable CAT 6A 60m Black outdoor use
Standard range
Order code: 17-4321
MPN: RF-4538208

Despatched within 4 working days - 10 in stock
1+ £32.74
Price per unit Ex VAT
60.00m Black CAT 6A 26 Round suitable for outdoor use Networks straight RJ45 connector No 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4538210 Network cable black CAT 6A S/FTP 50m outdoor use
Renkforce RF-4538210 Network cable black CAT 6A S/FTP 50m outdoor use
Standard range
Order code: 17-4322
MPN: RF-4538210

Despatched within 4 working days - 284 in stock
1+ £27.95
Price per unit Ex VAT
50.00m Black CAT 6A 26 Round suitable for outdoor use Networks straight RJ45 connector No 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4538212 RJ45 Network cable CAT 6A S/FTP 40m Black Outdoor Use
Renkforce RF-4538212 RJ45 Network cable CAT 6A S/FTP 40m Black Outdoor Use
Standard range
Order code: 17-4323
MPN: RF-4538212

Despatched within 4 working days - 120 in stock
1+ £28.02
Price per unit Ex VAT
40.00m Black CAT 6A 26 Round suitable for outdoor use Networks straight RJ45 connector No 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4892470 CAT 6A RJ45 Network cable Grey 0.25m 90 degree down
Renkforce RF-4892470 CAT 6A RJ45 Network cable Grey 0.25m 90 degree down
Standard range
Order code: 17-4496
MPN: RF-4892470

Despatched within 4 working days - 988 in stock
5+ £1.03
Price per unit Ex VAT
0.25m Grey CAT 6A 26 Round 90 degree down RJ45 angled on both sides Yes 500MHz S/FTP CAT 6A Yes RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4892472 Network cable patch cable CAT 6A S/FTP 0.5m Grey 90 degree
Renkforce RF-4892472 Network cable patch cable CAT 6A S/FTP 0.5m Grey 90 degree
Standard range
Order code: 17-4497
MPN: RF-4892472

Despatched within 4 working days - 645 in stock
5+ £1.22
Price per unit Ex VAT
0.50m Grey CAT 6A 26 Round 90 degree down RJ45 angled on both sides Yes 500MHz S/FTP CAT 6A Yes RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4892474 Network cable patch cable CAT 6A S/FTP 1m Grey 90° down
Renkforce RF-4892474 Network cable patch cable CAT 6A S/FTP 1m Grey 90° down
Order code: 17-4498
MPN: RF-4892474
3+ £1.42
Price per unit Ex VAT
1.00m Grey CAT 6A 26 Round 90 degree down RJ45 angled on both sides Yes 500MHz S/FTP CAT 6A Yes RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4892524 network cable CAT 6A S/FTP grey 0.15 m 90 degree down
Renkforce RF-4892524 network cable CAT 6A S/FTP grey 0.15 m 90 degree down
Order code: 17-4499
MPN: RF-4892524
5+ £0.863
Price per unit Ex VAT
0.15m Grey CAT 6A 26 Round 90 degree down RJ45 angled on one side Yes 500MHz S/FTP CAT 6A Yes RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-4892528 RJ45 Network cable CAT 6A S/FTP Grey 0.5m patch cable
Renkforce RF-4892528 RJ45 Network cable CAT 6A S/FTP Grey 0.5m patch cable
Standard range
Order code: 17-4500
MPN: RF-4892528

Despatched within 4 working days - 253 in stock
5+ £1.07
Price per unit Ex VAT
0.50m Grey CAT 6A 26 Round 90 degree down RJ45 angled on one side Yes 500MHz S/FTP CAT 6A Yes RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5266136 RJ45 CAT6A Network cable Grey Slimline 0.5m Flame-retardant
Renkforce RF-5266136 RJ45 CAT6A Network cable Grey Slimline 0.5m Flame-retardant
Standard range
Order code: 17-4727
MPN: RF-5266136

Despatched within 4 working days - 2,423 in stock
5+ £0.891
Price per unit Ex VAT
0.50m Grey CAT 6A 28 Round straight Yes 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5266138 RJ45 CAT 6A Network cable Grey 1.00 m Flame-retardant
Renkforce RF-5266138 RJ45 CAT 6A Network cable Grey 1.00 m Flame-retardant
Standard range
Order code: 17-4728
MPN: RF-5266138

Despatched within 4 working days - 3,335 in stock
5+ £1.01
Price per unit Ex VAT
1.00m Grey CAT 6A 28 Round straight Yes 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5266140 RJ45 Network cable CAT 6A S/FTP 2m Grey Slimline
Renkforce RF-5266140 RJ45 Network cable CAT 6A S/FTP 2m Grey Slimline
Standard range
Order code: 17-4729
MPN: RF-5266140

Despatched within 4 working days - 4,202 in stock
3+ £1.52
Price per unit Ex VAT
2.00m Grey CAT 6A 28 Round straight Yes 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5266142 RJ45 Network Cable CAT 6A 3m Grey Slimline Flexible Flame
Renkforce RF-5266142 RJ45 Network Cable CAT 6A 3m Grey Slimline Flexible Flame
Standard range
Order code: 17-4730
MPN: RF-5266142

Despatched within 4 working days - 2,803 in stock
3+ £1.79
Price per unit Ex VAT
3.00m Grey CAT 6A 28 Round straight Yes 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5771522 Network cable CAT 6A S/FTP 1.00 m White Halogen-free
Renkforce RF-5771522 Network cable CAT 6A S/FTP 1.00 m White Halogen-free
Standard range
Order code: 17-4796
MPN: RF-5771522

Despatched within 4 working days - 1,710 in stock
5+ £1.30
Price per unit Ex VAT
1.00m White CAT 6A 26 Round Halogen-free straight Yes 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5771524 Network cable patch cable CAT6A S/FTP 2m White halogen-free
Renkforce RF-5771524 Network cable patch cable CAT6A S/FTP 2m White halogen-free
Standard range
Order code: 17-4797
MPN: RF-5771524

Despatched within 4 working days - 532 in stock
3+ £1.58
Price per unit Ex VAT
2.00m White CAT 6A 26 Round Halogen-free straight Yes 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5771526 Network cable CAT 6A Black Halogen-free 0.50 m
Renkforce RF-5771526 Network cable CAT 6A Black Halogen-free 0.50 m
Standard range
Order code: 17-4798
MPN: RF-5771526

Despatched within 4 working days - 1,847 in stock
5+ £0.904
Price per unit Ex VAT
0.50m Black CAT 6A 26 Round Halogen-free straight 500MHz S/FTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5771528 network cable patch CAT 6 black halogen-free 2 m
Renkforce RF-5771528 network cable patch CAT 6 black halogen-free 2 m
Standard range
Order code: 17-4799
MPN: RF-5771528

Despatched within 4 working days - 1,470 in stock
3+ £1.40
Price per unit Ex VAT
2.00m Black CAT 6 27 Round Halogen-free straight Yes 250MHz S/FTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5771530 RJ45 Network Cable Black PVC 0.50m Network Cables
Renkforce RF-5771530 RJ45 Network Cable Black PVC 0.50m Network Cables
Standard range
Order code: 17-4800
MPN: RF-5771530

Despatched within 4 working days - 1,020 in stock
10+ £0.617
Price per unit Ex VAT
0.50m Black 32 Flat PVC coating straight 250MHz U/UTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-5771886 Network cable grey halogen-free CAT 6 S/FTP 1.50m
Renkforce RF-5771886 Network cable grey halogen-free CAT 6 S/FTP 1.50m
Standard range
Order code: 17-4804
MPN: RF-5771886

Despatched within 4 working days - 1,474 in stock
5+ £1.25
Price per unit Ex VAT
1.50m Computer grey CAT 6 27 Round Halogen-free straight Yes 250MHz S/FTP CAT 6 RJ45 management port RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071540 RJ45 CAT 6 U/UTP patch cable Black 0.50m 360° pivot contact
Renkforce RF-6071540 RJ45 CAT 6 U/UTP patch cable Black 0.50m 360° pivot contact
Standard range
Order code: 17-4893
MPN: RF-6071540

Despatched within 4 working days - 630 in stock
3+ £1.52
Price per unit Ex VAT
0.50m Black CAT 6 32 Round angled on both sides No 250MHz U/UTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071542 Network cable RJ45 Black 1m CAT6 U/UTP 360deg pivot contact
Renkforce RF-6071542 Network cable RJ45 Black 1m CAT6 U/UTP 360deg pivot contact
Standard range
Order code: 17-4894
MPN: RF-6071542

Despatched within 4 working days - 387 in stock
3+ £1.82
Price per unit Ex VAT
1.00m Black CAT 6 32 Round angled on both sides No 250MHz U/UTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071544 RJ45 Network cable patch CAT 6 U/UTP 2m Black 360-degree
Renkforce RF-6071544 RJ45 Network cable patch CAT 6 U/UTP 2m Black 360-degree
Standard range
Order code: 17-4895
MPN: RF-6071544

Despatched within 4 working days - 358 in stock
2+ £2.41
Price per unit Ex VAT
2.00m Black CAT 6 32 Round angled on both sides No 250MHz U/UTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071546 RJ45 patch cable CAT 6A F/UTP Black 0.50 m 360° pivot
Renkforce RF-6071546 RJ45 patch cable CAT 6A F/UTP Black 0.50 m 360° pivot
Standard range
Order code: 17-4896
MPN: RF-6071546

Despatched within 4 working days - 240 in stock
2+ £2.11
Price per unit Ex VAT
0.50m Black CAT 6A 32 Round angled on both sides No 500MHz F/UTP CAT 6A RJ45 8p8c plug RJ45 8p8c socket Network cable, patch cable 1 1 RJ45
Renkforce RF-6071548 CAT6A RJ45 Network Cable Black 1m 360-degree pivot contact
Renkforce RF-6071548 CAT6A RJ45 Network Cable Black 1m 360-degree pivot contact
Standard range
Order code: 17-4897
MPN: RF-6071548

Despatched within 4 working days - 604 in stock
2+ £2.45
Price per unit Ex VAT
1.00m Black CAT 6A 30 Round Networks angled on both sides No 500MHz F/UTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071550 Cable CAT 6A Black 2.00m 360-degree pivoted contacts
Renkforce RF-6071550 Cable CAT 6A Black 2.00m 360-degree pivoted contacts
Standard range
Order code: 17-4898
MPN: RF-6071550

Despatched within 4 working days - 421 in stock
2+ £3.06
Price per unit Ex VAT
2.00m Black CAT 6A 30 Round Networks angled on both sides No 500MHz F/UTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071552 RJ45 Network Cable CAT 8.2 S/FTP 0.50m Black Angled
Renkforce RF-6071552 RJ45 Network Cable CAT 8.2 S/FTP 0.50m Black Angled
Standard range
Order code: 17-4899
MPN: RF-6071552

Despatched within 4 working days - 305 in stock
2+ £2.36
Price per unit Ex VAT
0.50m Black CAT 6 30 Round angled on both sides No 2000MHz S/FTP CAT 8.2 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071554 Network cable Patch cable CAT 8.2 Black 1m 360° contacts
Renkforce RF-6071554 Network cable Patch cable CAT 8.2 Black 1m 360° contacts
Standard range
Order code: 17-4900
MPN: RF-6071554

Despatched within 4 working days - 174 in stock
2+ £3.65
Price per unit Ex VAT
1.00m Black CAT 6 30 Round angled on both sides No 2000MHz S/FTP CAT 8.2 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071556 RJ45 Network Patch Cable Black CAT 8.2 S/FTP 2m Angled
Renkforce RF-6071556 RJ45 Network Patch Cable Black CAT 8.2 S/FTP 2m Angled
Standard range
Order code: 17-4901
MPN: RF-6071556

Despatched within 4 working days - 223 in stock
1+ £4.94
Price per unit Ex VAT
2.00m Black CAT 6 30 Round Networks angled on both sides No 2000MHz S/FTP CAT 8.2 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071558 RJ45 patch cable CAT 6 U/UTP white 0.50 m angled
Renkforce RF-6071558 RJ45 patch cable CAT 6 U/UTP white 0.50 m angled
Standard range
Order code: 17-4902
MPN: RF-6071558

Despatched within 4 working days - 410 in stock
3+ £1.52
Price per unit Ex VAT
0.50m White CAT 6 32 Round angled on both sides No 250MHz U/UTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071560 Network cable White CAT 6 U/UTP 1m 360-degree contacts
Renkforce RF-6071560 Network cable White CAT 6 U/UTP 1m 360-degree contacts
Standard range
Order code: 17-4903
MPN: RF-6071560

Despatched within 4 working days - 442 in stock
3+ £1.82
Price per unit Ex VAT
1.00m White CAT 6 32 Round angled on both sides No 250MHz U/UTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071562 RJ45 Network cable CAT 6 UTP 2m White 360-degree pivot
Renkforce RF-6071562 RJ45 Network cable CAT 6 UTP 2m White 360-degree pivot
Standard range
Order code: 17-4904
MPN: RF-6071562

Despatched within 4 working days - 286 in stock
2+ £2.43
Price per unit Ex VAT
2.00m White CAT 6 32 Round angled on both sides No 250MHz U/UTP CAT 6 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071564 Network cable white 0.50m CAT6A angled outlet 360° pivot
Renkforce RF-6071564 Network cable white 0.50m CAT6A angled outlet 360° pivot
Standard range
Order code: 17-4905
MPN: RF-6071564

Despatched within 4 working days - 602 in stock
2+ £2.12
Price per unit Ex VAT
0.50m White CAT 6A 32 Round angled on both sides No 500MHz F/UTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071566 Network cable CAT 6A 1m White 360-degree angled contacts
Renkforce RF-6071566 Network cable CAT 6A 1m White 360-degree angled contacts
Standard range
Order code: 17-4906
MPN: RF-6071566

Despatched within 4 working days - 118 in stock
2+ £2.36
Price per unit Ex VAT
1.00m White CAT 6A 32 Round angled on both sides No 500MHz F/UTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071568 Network cable RJ45 CAT 6A F/UTP 2m White angled contacts
Renkforce RF-6071568 Network cable RJ45 CAT 6A F/UTP 2m White angled contacts
Standard range
Order code: 17-4907
MPN: RF-6071568

Despatched within 4 working days - 358 in stock
2+ £3.06
Price per unit Ex VAT
2.00m White CAT 6A 32 Round angled on both sides No 500MHz F/UTP CAT 6A RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071570 Network Cable CAT 8 S/FTP White 0.50 m 360-degree pivoted
Renkforce RF-6071570 Network Cable CAT 8 S/FTP White 0.50 m 360-degree pivoted
Standard range
Order code: 17-4908
MPN: RF-6071570

Despatched within 4 working days - 229 in stock
2+ £2.32
Price per unit Ex VAT
0.50m White CAT 6 32 Round angled on both sides No 2000MHz S/FTP CAT 8 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071572 Network cable CAT 8 S/FTP 1m White Angled contacts
Renkforce RF-6071572 Network cable CAT 8 S/FTP 1m White Angled contacts
Standard range
Order code: 17-4909
MPN: RF-6071572

Despatched within 4 working days - 12 in stock
2+ £2.79
Price per unit Ex VAT
1.00m White CAT 6 32 Round angled on both sides No 2000MHz S/FTP CAT 8 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45
Renkforce RF-6071574 Network cable CAT 8 S/FTP White 2.00 m Angled contacts
Renkforce RF-6071574 Network cable CAT 8 S/FTP White 2.00 m Angled contacts
Standard range
Order code: 17-4910
MPN: RF-6071574

Despatched within 4 working days - 208 in stock
2+ £3.78
Price per unit Ex VAT
2.00m White CAT 6 32 Round Networks angled on both sides No 2000MHz S/FTP CAT 8 RJ45 8p8c plug RJ45 8p8c plug Network cable, patch cable 1 1 RJ45

Trustpilot