Renkforce RF-4538206 Network cable CAT 6A S/FTP Black 75m Outdoor use

MPN
RF-4538206
Brand
Renkforce
EAN-13
4064161081410
Order Code
17-4320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £38.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Renkforce RF-4538206 is a robust network cable specifically designed for outdoor applications, featuring a Category 6A S/FTP construction that provides exceptional shielding against electromagnetic interference, ensuring optimal data transmission over the length of 75 metres. The cable is equipped with RJ45 connectors, enabling it to interface seamlessly with a wide range of network equipment such as routers and switches, making it ideal for establishing high-speed ethernet connections in challenging environments. Its durable black outer sheath offers enhanced protection against environmental factors, allowing it to perform reliably in varied weather conditions, which is essential for industrial networking, remote data acquisition, and external telecommunications infrastructure.
Type Network cable, patch cable
Length 75.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features suitable for outdoor use
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot