Renkforce RF-6071574 Network cable CAT 8 S/FTP White 2.00 m Angled contacts

MPN
RF-6071574
Brand
Renkforce
EAN-13
4064161313993
Order Code
17-4910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

Renkforce RF-6071574 is a high-performance network cable, designed to meet the demanding specifications of modern data transmission standards. As a Category 8 S/FTP Ethernet cable, it offers superior shielding with individually shielded twisted pairs and an overall foil shield, ensuring optimal protection against electromagnetic interference. The 2.00-metre cable features RJ45 connectors with a unique 360-degree pivot design, allowing for angled connections in environments with limited space, such as data centres and densely equipped network racks. This cable is suitable for Ethernet speeds up to 40 Gbps, making it ideal for high-speed data transfer applications in professional networking setups, enterprise-level switch-to-server connections, and advanced home networking systems. With its white outer jacket, it easily integrates into various installation aesthetics while maintaining robust performance.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot