Renkforce RF-5266138 RJ45 CAT 6A Network cable Grey 1.00 m Flame-retardant

MPN
RF-5266138
Brand
Renkforce
EAN-13
4064161232829
Order Code
17-4728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,335 in stock

Renkforce RF-5266138 is a high-quality RJ45 CAT 6A network cable designed for efficient data transmission and reliable performance in networking environments. This 1.00 metre grey cable is flame-retardant, ensuring enhanced safety in case of a fire hazard. It features a Slimline design that offers flexibility, making it ideal for use in constrained spaces, such as behind desks or in server racks, where space is limited. The S/FTP shielding effectively minimises electromagnetic interference, which is crucial in maintaining high data integrity and transfer speeds up to 10 Gbps. Suitable for a range of applications, this network cable is commonly used to connect routers, switches, and other networking equipment, making it an essential component in both professional and industrial settings.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot