Renkforce RF-4538212 RJ45 Network cable CAT 6A S/FTP 40m Black Outdoor Use

MPN
RF-4538212
Brand
Renkforce
EAN-13
4064161081441
Order Code
17-4323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Renkforce RF-4538212 is an advanced RJ45 network cable designed for demanding outdoor applications. With a length of 40 metres, this CAT 6A S/FTP cable offers robust shielding against electromagnetic interference, ensuring reliable, high-speed network connectivity with a performance level suitable for 10 Gigabit Ethernet. The black, weather-resistant construction enhances durability in outdoor environments, making it an excellent choice for connecting external network infrastructure such as remote servers, security cameras, or access points to a main system. Engineered for enhanced flexibility and resilience, this cable is ideal for use in installations requiring precise performance in challenging conditions, such as industrial settings or extended outdoor network runs. The cable is equipped with standard RJ45 connectors, ensuring compatibility with a broad range of network equipment including routers and switches.
Type Network cable, patch cable
Length 40.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features suitable for outdoor use
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot