Renkforce RF-4538200 network cable outdoor CAT 6A S/FTP 15m black

MPN
RF-4538200
Brand
Renkforce
EAN-13
4064161081380
Order Code
17-4317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Renkforce RF-4538200 is a robust network cable designed for outdoor applications, offering reliable connectivity with its CAT 6A S/FTP specification. This RJ45 Ethernet cable extends up to 15 metres and is shielded in a black protective jacket, ensuring durability and resistance to environmental factors such as moisture and UV exposure. Its S/FTP construction features individually shielded twisted pairs, reducing electromagnetic interference and enabling high-speed data transmission up to 10 Gbps, making it ideal for linking network devices, routers, and patch panels in external IT infrastructure setups. The cable is well-suited for applications requiring stable and high-performance connectivity in outdoor Ethernet networking scenarios.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features suitable for outdoor use
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot