Renkforce RF-5771522 Network cable CAT 6A S/FTP 1.00 m White Halogen-free

MPN
RF-5771522
Brand
Renkforce
EAN-13
4064161258577
Order Code
17-4796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,710 in stock

Renkforce RF-5771522 is a high-performance network cable designed for demanding networking applications requiring reliable and fast data transmission. This CAT 6A S/FTP patch cable is 1.00 metre in length and features a halogen-free jacket, making it suitable for environments where low smoke and zero halogen materials are essential for safety. Equipped with RJ45 connectors, the cable supports high-speed data transfer rates up to 10 Gbps, making it ideal for connecting routers, switches, and other network devices in structured cabling systems. Its shielded twisted pair design minimises interference and crosstalk, ensuring optimal signal integrity in data-intensive settings such as data centres and office complexes.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot