Renkforce RF-4538208 Network cable CAT 6A 60m Black outdoor use

MPN
RF-4538208
Brand
Renkforce
EAN-13
4064161081427
Order Code
17-4321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £32.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Renkforce RF-4538208 is a high-performance network cable designed to support advanced networking applications where durability and reliable data transmission are critical. This 60.00-metre CAT 6A S/FTP RJ45 ethernet cable is engineered with shielding to minimise electromagnetic interference and ensure maximum data integrity, making it ideal for high-traffic networking environments. Its robust construction is suitable for outdoor use, providing enhanced resistance to environmental factors, which makes it a suitable choice for connecting network devices such as routers, servers, and switches in industrial and outdoor settings. With a global trade item number 04064161081427, this cable ensures compliance with international standards for safety and performance in network cable assemblies.
Type Network cable, patch cable
Length 60.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features suitable for outdoor use
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot