Renkforce RF-5771530 RJ45 Network Cable Black PVC 0.50m Network Cables

MPN
RF-5771530
Brand
Renkforce
EAN-13
4064161258614
Order Code
17-4800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.617
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,020 in stock

Renkforce RF-5771530 is a robust RJ45 network cable designed for efficient data transmission in local area networks. This 0.50-metre network cable, encased in black PVC insulation, serves as a reliable link for connecting network equipment such as routers, switches, and personal computers in both residential and commercial settings. Engineered as a patch cable, it features an RJ45 connector at each end, ensuring seamless integration with standard Ethernet ports. The product's physical composition and compliance with networking standards make it suitable for applications requiring quick setup and consistent performance in structured cabling systems, thus supporting various Ethernet-based communication protocols.
Type Network cable, patch cable
Length 0.50m
Colour Black
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Flat
Cable features PVC coating
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot