Renkforce RF-6071564 Network cable white 0.50m CAT6A angled outlet 360° pivot

MPN
RF-6071564
Brand
Renkforce
EAN-13
4064161313948
Order Code
17-4905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 602 in stock

Renkforce RF-6071564 is a high-performance RJ45 network cable engineered to facilitate reliable data transmission in professional networking environments. Categorised as a CAT 6A F/UTP cable, it supports data rates up to 10 Gbps over a length of 0.50 metres, making it suitable for high-speed Ethernet applications. The cable features 360-degree pivoted contacts, allowing for angled outlet connections that simplify installations in confined spaces where traditional cable alignment may be challenging. Constructed with a white, durable sheath, this patch cable is ideal for use with routers, switches, and other network devices where space management and efficient cable routing are important. Designed for robust and adaptable networking setups, it is commonly employed in data centres, offices, and other settings where dependable network performance is crucial.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot