Renkforce RF-4892472 Network cable patch cable CAT 6A S/FTP 0.5m Grey 90 degree

MPN
RF-4892472
Brand
Renkforce
EAN-13
4064161193298
Order Code
17-4497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 645 in stock

Renkforce RF-4892472 is a high-performance network cable designed for efficient data transmission in demanding networking environments. This CAT 6A S/FTP patch cable measures 0.50 metres in length and features a robust, grey, 90-degree down jack, making it ideal for spaces with limited clearance, such as behind wall-mounted equipment. With shielded twisted pair (S/FTP) engineering, the cable ensures optimal protection against electromagnetic interference, supporting data rates up to 10 Gbps while maintaining signal integrity over short distances. The RJ45 connectors are suitable for a wide range of networking applications, including connecting routers, switches, and other networking equipment in residential, commercial, or industrial settings where high-speed internet access is crucial. The product's compact design and reliable performance make it an essential component for engineers aiming to improve network efficiency and maintain high data throughput standards.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features 90 degree down
Cable Use RJ45
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot