Renkforce RF-6071560 Network cable White CAT 6 U/UTP 1m 360-degree contacts

MPN
RF-6071560
Brand
Renkforce
EAN-13
4064161313924
Order Code
17-4903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

Renkforce RF-6071560 is a high-quality network cable designed primarily for efficient data transmission in various networking environments. This CAT 6 U/UTP patch cable features a 1-metre length and supports high-speed Ethernet connections, making it suitable for both home and office network setups. The white cable is equipped with RJ45 connectors, which include 360-degree pivoted contacts, enhancing flexibility and reducing stress on the cable in angular port configurations. Typical applications for this network cable include connecting routers, switches, and other network-enabled devices where reliable and fast data transfer is critical. Its robust construction and precise engineering ensure that it meets industry standards for networking infrastructure.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot