Renkforce RF-6071552 RJ45 Network Cable CAT 8.2 S/FTP 0.50m Black Angled

MPN
RF-6071552
Brand
Renkforce
EAN-13
4064161313887
Order Code
17-4899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

Renkforce, with the Manufacturer's Part Number RF-6071552, offers an RJ45 network cable designed specifically for high-performance networking applications. This CAT 8.2 S/FTP cable, measuring 0.50 metres in length, is ideal for scenarios that demand speedy data transmission up to 40 Gbps, making it suitable for commercial data centres, high-resolution audio/video installations, and enterprise networking environments. The black patch cable features 360-degree pivoted contacts, providing enhanced flexibility in confined spaces, allowing for precise and efficient connections to routers, switches, and other network devices. Engineered to minimise interference and cross-talk, this cable ensures a stable and reliable data transfer rate, supporting the robust demands of modern Ethernet and network infrastructure.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.2
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot