Renkforce RF-4892474 Network cable patch cable CAT 6A S/FTP 1m Grey 90° down

MPN
RF-4892474
Brand
Renkforce
EAN-13
4064161193304
Order Code
17-4498
Country of Origin
China
View Full Product Range (40)

Discontinued


Renkforce RF-4892474 is a high-performance network cable assembly designed for reliable data transmission in professional networking environments. This Ethernet patch cable features CAT 6A S/FTP specifications, ensuring superior shielding and reduced interference for enhanced signal integrity over a length of 1.00 metre. Its grey colour and 90-degree down configuration make it ideal for space-constrained applications, such as data centres or office networks requiring efficient cable management. With its RJ45 connectors, it is well-suited for connecting routers, switches, or other network devices, providing robust connectivity for high-speed data applications. The product's design ensures compatibility with industry standard networking infrastructure, meeting the demands of modern high-bandwidth networks.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features 90 degree down
Cable Use RJ45
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Trustpilot