Renkforce RF-5266136 RJ45 CAT6A Network cable Grey Slimline 0.5m Flame-retardant

MPN
RF-5266136
Brand
Renkforce
EAN-13
4064161232812
Order Code
17-4727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.891
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,423 in stock

Renkforce RF-5266136 is a high-performance RJ45 Category 6A network cable designed for reliable data transmission in demanding environments. This slimline patch cable, measuring 0.50 metres in length, features a flame-retardant grey jacket constructed of flexible materials, facilitating easy routing and installation in tight spaces. With S/FTP shielding, the cable minimises electromagnetic interference, making it ideal for environments with high electronic noise. This cable is commonly used in data centres, telecommunication networks, and for connecting routers, switches, and other network devices that require high-speed, stable connections. Its robust construction and compliance with industry standards ensure it delivers optimal performance in both commercial and industrial applications.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot