Renkforce RF-4538210 Network cable black CAT 6A S/FTP 50m outdoor use

MPN
RF-4538210
Brand
Renkforce
EAN-13
4064161081434
Order Code
17-4322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £27.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 284 in stock

Renkforce RF-4538210 is a robust network cable solution designed for enhanced signal integrity and reliable performance in challenging environments. This CAT 6A S/FTP cable is 50.00 metres long and features superior shielding, making it ideally suited for reducing electromagnetic interference and maintaining optimal data transmission rates. Encased in a durable black sheath, it is particularly suitable for outdoor use, offering significant protection against environmental factors such as moisture and UV radiation. With its RJ45 connectors, this patch cable is compatible with a range of networking equipment, including routers and switches, making it applicable for both industrial and residential network installations where long-distance, high-speed data connections are required.
Type Network cable, patch cable
Length 50.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features suitable for outdoor use
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot