Renkforce RF-6071550 Cable CAT 6A Black 2.00m 360-degree pivoted contacts

MPN
RF-6071550
Brand
Renkforce
EAN-13
4064161313870
Order Code
17-4898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

Renkforce RF-6071550 is a high-performance network cable designed for robust data transmission, featuring RJ45 connectors with 360-degree pivoted contacts. This CAT 6A F/UTP patch cable, coloured black, is engineered to support high-speed Ethernet connections over a distance of up to 2.00 metres, making it suitable for both residential and professional network environments. Its flexible design and pivoted contacts enhance durability and connectivity, ensuring reliable performance in situations where frequent cable movement occurs. Ideal for connecting computers, routers, switches, and other networking equipment, this cable is particularly beneficial in settings demanding stable and efficient data communication.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot