Renkforce RF-6071562 RJ45 Network cable CAT 6 UTP 2m White 360-degree pivot

MPN
RF-6071562
Brand
Renkforce
EAN-13
4064161313931
Order Code
17-4904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

Renkforce RF-6071562 is a high-quality RJ45 network cable engineered for robust performance and versatile connectivity. This CAT 6 U/UTP cable measures 2.00 metres in length and is designed with 360-degree pivoted contacts, allowing for flexible installation in constrained spaces. The cable's unshielded twisted pair construction supports high-speed data transmission up to 1 Gbps, making it ideal for connecting routers, switches, and network devices in both residential and commercial networking environments. The white exterior ensures a clean appearance, aligning with professional and home setups. This network cable is suitable for patch and ethernet connections, facilitating reliable communication across LAN infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot