Renkforce RF-6071558 RJ45 patch cable CAT 6 U/UTP white 0.50 m angled

MPN
RF-6071558
Brand
Renkforce
EAN-13
4064161313917
Order Code
17-4902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

Renkforce RF-6071558 is a CAT 6 U/UTP RJ45 patch cable engineered for efficient data transmission in network setups. This cable is distinguished by its 0.50 metre length and a unique 360-degree pivoted contact design, allowing it to be flexibly oriented for easier installation in tight or awkward spaces. The angled connectors make it especially suitable for connections in confined areas, such as behind routers, switches, and other networking equipment, where traditional cables might be impractical. With a white outer sheath, this cable seamlessly integrates into most environmental aesthetics, while its design ensures compliance with standard network cable requirements, facilitating secure and stable Ethernet connections across devices. Ideal for both residential and commercial network environments, it supports tasks ranging from simple internet browsing to high-bandwidth data traffic in complex IT infrastructures.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot