Renkforce RF-6071548 CAT6A RJ45 Network Cable Black 1m 360-degree pivot contact

MPN
RF-6071548
Brand
Renkforce
EAN-13
4064161313863
Order Code
17-4897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

Renkforce RF-6071548 is a high-performance RJ45 network cable specifically designed for demanding network environments. This CAT6A F/UTP ethernet patch cable ensures robust and reliable data transmission with its 1.00 m length, accommodating installations in tight spaces with its 360-degree pivoted contacts. The cable's RJ45 connectors and Black sheath provide both durability and sleek aesthetics, making it suitable for professional network settings. Engineered for efficient data transfer, this network cable is ideal for connecting to routers, switches, and other networking equipment where secure and high-speed communication is imperative. It is particularly useful in data centres and server rooms where network reliability and efficient cable management are critical.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot