Renkforce RF-5771524 Network cable patch cable CAT6A S/FTP 2m White halogen-free

MPN
RF-5771524
Brand
Renkforce
EAN-13
4064161258584
Order Code
17-4797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

Renkforce RF-5771524 is a high-performance network cable designed with precision for reliable data transmission. As a Category 6A S/FTP Ethernet patch cable, this 2-metre white cable provides optimal shielding from electromagnetic interference, ensuring stable and high-speed connectivity across networks. Featuring standard RJ45 connectors, it is suitable for use in applications where high data transfer rates are required, such as connecting routers, switches, and other network devices within data centres and office environments. Additionally, this cable is halogen-free, making it a safer choice for installations within buildings, as it minimises toxic smoke emissions in the event of a fire. Engineers and IT professionals often deploy this cable in LAN settings to support data-intensive operations and maintain network efficiency.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot