Renkforce RF-6071572 Network cable CAT 8 S/FTP 1m White Angled contacts

MPN
RF-6071572
Brand
Renkforce
EAN-13
4064161313986
Order Code
17-4909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Renkforce RF-6071572 is a high-performance ethernet cable designed for advanced network applications, offering a category 8 (CAT8) specification. This network cable assembly is characterised by its shielded foiled twisted pair (S/FTP) construction, which provides superior protection against external electromagnetic interference and ensures reliable data transmission. The cable features RJ45 connectors with 360-degree pivoted contacts, which are particularly useful in situations where angled connections are necessary, such as tight spaces behind servers or within structured cabling systems. With a length of 1.00 metre and finished in white, this network cable is suitable for high-speed data transfers, making it ideal for connecting routers, switches, or other networking equipment in data centres or high-performance enterprise environments.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot