Renkforce RF-6071570 Network Cable CAT 8 S/FTP White 0.50 m 360-degree pivoted

MPN
RF-6071570
Brand
Renkforce
EAN-13
4064161313979
Order Code
17-4908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

Renkforce RF-6071570 is an advanced network cable designed for high-performance data transmission in demanding environments. This RJ45 patch cable employs CAT 8 S/FTP shielding, ensuring superior protection against external interference and maintaining high-speed signal integrity over its 0.50-metre length. The cable features a unique 360-degree pivoted contact design, making it versatile for installations in confined or awkward spaces, such as behind network switches or densely-packed server racks. Commonly used in data centres, telecommunications rooms, and home networking setups, this cable supports emerging high-speed Ethernet standards, making it ideal for connecting routers, modems, and other network-enabled devices requiring exceptional bandwidth and low latency. The cable's robust construction and reliable performance make it a preferred choice in engineering applications where both speed and precision are paramount.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot