Renkforce RF-6071554 Network cable Patch cable CAT 8.2 Black 1m 360° contacts

MPN
RF-6071554
Brand
Renkforce
EAN-13
4064161313894
Order Code
17-4900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Renkforce RF-6071554 is a high-performance network cable designed for demanding applications. This CAT 8.2 patch cable features 360-degree pivoted contacts and is equipped with RJ45 connectors to ensure optimal connectivity and signal integrity. With a length of 1.00 metre and a black cable design, it supports data transfer rates suited for future-proof networking needs, ideal for high-speed data applications such as data centres and server rooms. The cable is compliant with S/FTP shielding, enhancing its capability to minimise electromagnetic interference, making it an excellent choice for industrial environments and other applications that require robust, stable Ethernet connectivity. Suitable for connecting network devices such as routers, switches, and patch panels, this cable ensures reliable performance in complex network architectures.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.2
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot