Renkforce RF-5266142 RJ45 Network Cable CAT 6A 3m Grey Slimline Flexible Flame

MPN
RF-5266142
Brand
Renkforce
EAN-13
4064161232843
Order Code
17-4730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,803 in stock

Renkforce RF-5266142 is a high-performance RJ45 network cable designed for robust network connectivity solutions. This CAT 6A S/FTP patch cable, measuring 3 metres, allows for high-speed data transmission up to 10 Gbps, suitable for modern networking requirements. The cable features a slimline and flexible construction, contributing to ease of installation in densely cabled environments, and is designed to meet stringent flame retardancy standards. Commonly used to connect routers, switches, and computers, this ethernet cable is ideal for both residential and business setups where reliable and fast internet connections are essential. The cable’s grey finish provides a neutral appearance, blending seamlessly into various environments.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot