Renkforce RF-6071540 RJ45 CAT 6 U/UTP patch cable Black 0.50m 360° pivot contact

MPN
RF-6071540
Brand
Renkforce
EAN-13
4064161313825
Order Code
17-4893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

Renkforce RF-6071540 is a high-quality RJ45 CAT 6 U/UTP patch cable that measures 0.50 metres in length and is suitable for network applications requiring efficient data transmission. This black network cable features 360-degree pivoted contacts, improving connectivity in tight or confined spaces by facilitating flexible routing options. Designed for engineers seeking reliable performance, this ethernet cable supports data transfer rates up to 1 Gbps, meeting the needs of modern networks. Commonly used for connecting routers, switches, and other network devices, the Renkforce RF-6071540 ensures dependable connections in both residential and commercial environments.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot