Renkforce RF-4538202 Network cable patch CAT 6A S/FTP Black 20m Outdoor

MPN
RF-4538202
Brand
Renkforce
EAN-13
4064161081397
Order Code
17-4318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Renkforce RF-4538202 is a robust RJ45 network cable designed for outdoor networking applications, providing reliable data transmission with Category 6A performance. This ethernet patch cable is 20 metres in length and features S/FTP shielding, which effectively minimises electromagnetic interference, ensuring high-speed connectivity and data integrity. Encased in a durable black outer jacket suitable for outdoor environments, it supports installations where exposure to the elements is a consideration. The cable is equipped with RJ45 connectors, making it compatible with a range of networked devices such as routers and switches, suitable for both residential and commercial applications where high bandwidth and secure connections are paramount.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features suitable for outdoor use
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot