Renkforce RF-5266140 RJ45 Network cable CAT 6A S/FTP 2m Grey Slimline

MPN
RF-5266140
Brand
Renkforce
EAN-13
4064161232836
Order Code
17-4729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,202 in stock

Renkforce RF-5266140 is a high-quality RJ45 network cable designed for optimal data transmission in Ethernet applications, featuring a CAT 6A specification that supports data rates up to 10 Gbps over a 2-metre length. This S/FTP (Shielded Foiled Twisted Pair) cable provides superior protection against electromagnetic interference, ensuring reliable and secure connections in demanding environments. With a slimline design, it offers increased flexibility and ease of installation in confined spaces, making it ideal for patch panels, data centres, and office networking setups. Engineered with a robust construction and high-performance materials, this cable is suitable for connecting routers, switches, and other networking equipment where consistent and high-speed data transfer is critical.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot