Renkforce RF-5771528 network cable patch CAT 6 black halogen-free 2 m

MPN
RF-5771528
Brand
Renkforce
EAN-13
4064161258607
Order Code
17-4799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,470 in stock

Renkforce RF-5771528 is a high-quality network cable designed for efficient data transmission across various network environments. This CAT 6 ethernet patch cable is 2 metres in length and features a halogen-free composition, making it an excellent choice for installations that require adherence to strict safety standards concerning toxic emissions and environmental impact. Equipped with RJ45 connectors, the cable ensures reliable and secure data transfer between compatible devices such as routers, switches, and computers, with data rates supporting up to 1 Gbps. Ideally suited for structured cabling and data centre applications, the Renkforce RF-5771528 is engineered to maintain consistent signal quality, thereby supporting a wide array of networking tasks in both home and professional settings.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Halogen-free
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot