Renkforce RF-6071568 Network cable RJ45 CAT 6A F/UTP 2m White angled contacts

MPN
RF-6071568
Brand
Renkforce
EAN-13
4064161313962
Order Code
17-4907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

Renkforce RF-6071568 offers a versatile network cable assembly designed for robust data transmission with its RJ45 connectors suited for CAT 6A performance. This 2-metre patch cable features foil shielding in its twisted pair construction (F/UTP), which reduces electromagnetic interference, enhancing signal integrity for high-speed data applications. The cable's unique attribute of 360-degree pivoted contacts allows it to be accommodated in tight spaces or various orientations without compromising connectivity or performance. Engineered for reliable use in networking environments, it is suitable for connecting devices such as routers, switches, and network interfaces in both residential and commercial settings, adhering to modern network standards requiring up to 500 MHz bandwidth capacity. The angled contacts and white insulation provide additional flexibility and discreet integration into different networking configurations.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot