Renkforce RF-5771886 Network cable grey halogen-free CAT 6 S/FTP 1.50m

MPN
RF-5771886
Brand
Renkforce
EAN-13
4064161259437
Order Code
17-4804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,474 in stock

Renkforce RF-5771886 is a high-quality network cable designed to meet the demanding requirements of modern data communication systems. This CAT 6 S/FTP cable features halogen-free construction, ensuring reduced toxic emissions and increased safety in case of fire. With a length of 1.50 metres, the cable is equipped with RJ45 connectors on both ends, making it suitable for connecting devices such as routers, switches, and computers in both professional and residential environments. Engineered to deliver reliable performance with minimal signal interference, this cable is ideal for applications requiring stable and high-speed network connections, such as in data centres and corporate IT infrastructures.
Type Network cable, patch cable
Length 1.50m
Colour Computer grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Halogen-free
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 management port
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot