Renkforce RF-4892470 CAT 6A RJ45 Network cable Grey 0.25m 90 degree down

MPN
RF-4892470
Brand
Renkforce
EAN-13
4064161193281
Order Code
17-4496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 988 in stock

Renkforce RF-4892470 offers a high-quality CAT 6A RJ45 network cable designed for optimum performance in demanding data transmission environments. This 0.25 metre grey patch cable features a 90 degree down angle, making it ideal for connecting devices in tight spaces where standard straight connectors might be impractical. The cable supports S/FTP (Shielded Foiled Twisted Pair) architecture, ensuring enhanced protection against electromagnetic interference and maintaining high data integrity. It is particularly suitable for use in data centres, IT infrastructure, and professional networking environments where reliable and efficient network connectivity is essential. The robust construction and precision engineering make this cable an excellent choice for ensuring stable connections between routers, switches, and other network components.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features 90 degree down
Cable Use RJ45
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot