Renkforce RF-6071556 RJ45 Network Patch Cable Black CAT 8.2 S/FTP 2m Angled

MPN
RF-6071556
Brand
Renkforce
EAN-13
4064161313900
Order Code
17-4901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 223 in stock

Renkforce RF-6071556 is a high-performance RJ45 network cable designed to meet the demanding requirements of modern data transmission. This CAT 8.2 S/FTP patch cable offers superior shielding, ensuring minimal interference and reliable high-speed data transfer over a length of 2 metres. The cable features 360-degree pivoted contacts, providing flexibility and reducing mechanical stress, which is beneficial in confined spaces or with network equipment requiring angled connections. With its robust construction and black outer jacket, this ethernet cable is suitable for connecting servers, routers, and switches in data centres or other professional environments where stable and high-speed networking is essential. Its advanced design facilitates optimal performance in applications requiring efficient data transfer and reduced electromagnetic interference.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.2
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot