Renkforce RF-5771526 Network cable CAT 6A Black Halogen-free 0.50 m

MPN
RF-5771526
Brand
Renkforce
EAN-13
4064161258591
Order Code
17-4798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,847 in stock

Renkforce RF-5771526 is a high-performance network cable designed for reliable data transmission in demanding environments. This CAT 6A Ethernet cable measures 0.50 metres in length and features halogen-free materials, ensuring reduced emission of toxic gases in case of fire and thus increasing safety. It is equipped with RJ45 connectors, making it ideal for use as a patch cable in Ethernet networks, suitable for connecting components such as routers, switches, or network interface cards. The robust construction ensures durability and optimal performance, supporting data transfer rates suitable for high-speed network applications. This cable is particularly well-suited for professional data centres or enterprise network setups where safety and efficient data handling are critical.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot