Renkforce RF-6071542 Network cable RJ45 Black 1m CAT6 U/UTP 360deg pivot contact

MPN
RF-6071542
Brand
Renkforce
EAN-13
4064161313832
Order Code
17-4894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

Renkforce RF-6071542 is a high-quality network cable designed for reliable data transmission in complex networking environments. This RJ45 Ethernet cable features a Category 6 U/UTP construction, offering robust performance and low signal attenuation for speeds up to 1 Gbps. Its unique 360-degree pivoted contacts allow for increased flexibility and reduced strain on the connectors, making it ideal for installations in tight spaces or with frequent directional changes. The 1.00-metre black cable is well-suited for connecting devices within a local area network, such as routers, switches, or computers, ensuring efficient and stable communication across networked systems. Its durable design makes it particularly suitable for both residential and commercial applications where dependable connection quality is essential.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot