Renkforce RF-6071544 RJ45 Network cable patch CAT 6 U/UTP 2m Black 360-degree

MPN
RF-6071544
Brand
Renkforce
EAN-13
4064161313849
Order Code
17-4895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

Renkforce RF-6071544 is an RJ45 network cable designed as a patch cable for robust and high-speed data transmission applications. This CAT 6 U/UTP cable spans 2 metres and features a black jacket, providing reliable connectivity with minimal interference. The standout feature of this cable is its 360-degree pivoted contacts, allowing for flexible installation in confined or challenging spaces, such as between a wall and a router or within network cabinets. Suitable for use in both residential and commercial environments, this cable supports Ethernet connections between computers, switches, and routers, ensuring optimal performance in broadband networks. Manufactured with precision, the Renkforce RF-6071544 is an essential component for network assemblies that require dependable signal integrity.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot