Renkforce RF-4892528 RJ45 Network cable CAT 6A S/FTP Grey 0.5m patch cable

MPN
RF-4892528
Brand
Renkforce
EAN-13
4064161191294
Order Code
17-4500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

Renkforce RF-4892528 is a high-performance CAT 6A S/FTP network cable designed for reliable data transmission in demanding environments. With a length of 0.50 metres, this grey patch cable features RJ45 connectors and supports Ethernet applications, providing stable connectivity for networking tasks such as connecting routers, switches, and other compatible devices. The shielded twisted pair construction ensures reduced crosstalk and interference, making it suitable for both residential and professional settings that require robust network performance. Typically used in structured cabling systems, this cable is ideal for environments where space is limited and a 90-degree angled connector is required, ensuring efficient use within network cabinets or to connect workstations to essential networking equipment.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features 90 degree down
Cable Use RJ45
Connection Type RJ45
Connector Version angled on one side
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot