Renkforce RF-6071546 RJ45 patch cable CAT 6A F/UTP Black 0.50 m 360° pivot

MPN
RF-6071546
Brand
Renkforce
EAN-13
4064161313856
Order Code
17-4896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

Renkforce RF-6071546 is a high-performance network cable, specifically designed as a Cat 6A F/UTP RJ45 patch cable, making it suitable for demanding networking applications requiring efficient data transmission. This cable features a length of 0.50 m and comes equipped with 360-degree pivoted contacts, offering enhanced flexibility for connections where access might be restricted or where dynamic movement is required. Its durable black exterior and robust shielding ensure minimal interference and maximum signal integrity, making it well-suited for use in both home and professional networking environments, such as connecting routers, switches, and other network devices. This Renkforce network cable is ideal for engineers looking to establish reliable connections within data centres, office spaces, and other high-speed digital communication infrastructures.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot