Renkforce RF-4538204 Network cable CAT 6A Black 30m outdoor suitable

MPN
RF-4538204
Brand
Renkforce
EAN-13
4064161081403
Order Code
17-4319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £19.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Renkforce RF-4538204 presents a high-performance network cable designed for robust and efficient Ethernet connections, suitable for outdoor deployment. This Cat 6A S/FTP cable, measuring 30.00 metres in length and finished in black, supports reliable data transmission speeds up to 10 Gbps, ideal for high-demand networking environments. Engineered with RJ45 connectors, it ensures secure patching between routers, switches, and servers, making it an essential component for both residential and commercial network infrastructure. The RF-4538204 is built to endure various environmental conditions, offering durability and performance in outdoor settings, which is critical for applications requiring extended reach and minimal interference.
Type Network cable, patch cable
Length 30.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features suitable for outdoor use
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot