Renkforce RF-4892524 network cable CAT 6A S/FTP grey 0.15 m 90 degree down

MPN
RF-4892524
Brand
Renkforce
EAN-13
4064161191270
Order Code
17-4499
Country of Origin
China
View Full Product Range (40)

Discontinued


Renkforce RF-4892524 is a high-performance network cable assembly designed to meet the demanding standards of modern Ethernet connections. This CAT 6A S/FTP cable ensures optimal data transmission speeds with shielding that reduces interference, making it suitable for high-density environments. With a length of 0.15 metres and featuring a 90-degree down RJ45 connector, it is ideal for tight installations where space constraints or angle considerations are critical. The robust construction and grey sheath make it well-suited for both professional networking applications, such as connecting routers, switches, and patch panels, as well as for sophisticated home networking setups requiring reliable data throughput. This product's design and high-quality materials facilitate seamless integration into sophisticated data communication systems.
Type Network cable, patch cable
Length 0.15m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features 90 degree down
Cable Use RJ45
Connection Type RJ45
Connector Version angled on one side
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Alternatives (1)


Trustpilot