Renkforce RF-6071566 Network cable CAT 6A 1m White 360-degree angled contacts

MPN
RF-6071566
Brand
Renkforce
EAN-13
4064161313955
Order Code
17-4906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Renkforce RF-6071566 is a high-quality network cable designed to provide reliable connectivity in various network setups. This RJ45 patch cable features CAT 6A F/UTP specifications, making it suitable for high-speed Ethernet networking with support for bandwidth up to 500 MHz. The cable measures 1.00 metre in length and is constructed with 360-degree pivoted contacts, allowing for flexible installation in confined spaces where traditional cables may not fit. It is encased in a durable white sheath for effective protection against physical damage and interference. Renkforce RF-6071566 is ideal for use in data centres, enterprise networking, and home router connections where robust and flexible network cabling is required.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Connection Type RJ45
Connector Version angled on both sides
Core Material Copper
Halogen free No
Max. frequency 500MHz
Shielding F/UTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot