Omron G6B-2114P-FD-US Relay Compact 4-Pin DPDT 24VDC |
13-8246
|
|
Despatched within 5 working days - 25 in stock
|
25+ £4.43
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
5A |
|
10.0mm |
|
20mm |
Power Relay |
Omron G6B-6049C PCB Relay 5A 24VDC SPDT Compact Miniature Relay |
14-8469
|
|
Available to back orderBack order, lead time 4 months
|
50+ £4.45
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-6016G Power PCB Relay SPDT 5A 24V Compact Design |
14-9036
|
|
Available to back orderBack order, lead time 4 months
|
30+ £7.66
Price per unit Ex VAT
|
24V |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1131M Power PCB Relay Compact 12VDC SPDT 5A |
14-9038
|
|
Despatched within 5 working days - 360 in stock
|
40+ £6.54
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6BK1030D Power PCB Relay 5A SPDT 12VDC Coil Compact Design |
14-9041
|
|
Available to back orderBack order, lead time 4 months
|
30+ £7.04
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-6057D G6B Power PCB Relay Compact SPDT 5A 24VDC |
14-9055
|
|
Available to back orderBack order, lead time 4 months
|
30+ £4.43
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1114P-US-SV Relay 12DC SPDT PCB Mount 1A |
14-9065
|
|
Available to back orderBack order, lead time 4 months
|
70+ £2.14
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1129H PCB Relay Low Power SPST-NO 5VDC 10A 250VAC |
14-9081
|
|
Despatched within 5 working days - 3,945 in stock
|
40+ £7.79
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-6020-E Power PCB Relay SPDT 5VDC 8A 250VAC |
14-9086
|
|
Despatched within 5 working days - 1,736 in stock
|
40+ £5.47
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
8A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B 6021C Relay 2 Form A DPST Momentary Power PCB Relay |
14-9088
|
|
Order in multiples of 100
Despatched within 5 working days - 2,809 in stock
|
100+ £3.96
Price per unit Ex VAT
|
|
DPST (to be defined) |
|
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B 6014M Relay PowerSignal 1 Form A B SPST |
14-9105
|
|
Order in multiples of 100
Despatched within 5 working days - 349 in stock
|
100+ £3.96
Price per unit Ex VAT
|
|
SPST |
2A |
|
10mm |
10mm |
20mm |
Power Relay |
Omron G6B-1025R Power PCB Relay Compact High Capacity 5A 250VAC |
14-9116
|
|
Despatched within 5 working days - 892 in stock
|
60+ £2.29
Price per unit Ex VAT
|
VV |
|
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1020H Power PCB Relay Compact SPDT 5A 24V DC Coil |
14-9121
|
|
Despatched within 5 working days - 3,617 in stock
|
70+ £3.84
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B 6015R PowerSignal Relay SPST Momentary 0.06A Coil |
14-9123
|
|
Order in multiples of 100
Despatched within 5 working days - 36 in stock
|
100+ £3.96
Price per unit Ex VAT
|
|
SPST |
2A |
|
10mm |
10mm |
20mm |
Power Relay |
Omron G6B 1283R Power PCB Relay Compact High Capacity 12VDC Coil |
14-9125
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.25
Price per unit Ex VAT
|
12V DC |
|
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6BK1049E Power PCB Relay 12VDC 5A 4PDT Compact Size |
14-9135
|
|
Available to back orderBack-order availability date - 11/11/2026
|
40+ £3.25
Price per unit Ex VAT
|
12V DC |
4CO (4PDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1114P-US-SV Relay General Purpose SPST 8A 12V 24DC |
14-9137
|
|
Despatched within 5 working days - 7 in stock
|
70+ £3.70
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
8A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-6017E Power PCB Relay Miniature High Capacity 1 Pole DPDT |
14-9145
|
|
Available to back orderBack order, lead time 4 months
|
30+ £5.25
Price per unit Ex VAT
|
|
2CO (DPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B 6019A Relay PowerSignal 2FormA DPST Momentary |
14-9152
|
|
Despatched within 5 working days - 4,200 in stock
|
40+ £5.12
Price per unit Ex VAT
|
|
DPST |
2A |
|
10mm |
10mm |
20mm |
Power Relay |
Omron G6B-1017H Relay Power PCB SPDT 5A 24VDC Coil Through Hole |
14-9167
|
|
Despatched within 5 working days - 1,703 in stock
|
70+ £2.36
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1019D PowerSignal Relay 1 Form A SPST Momentary |
15-4509
|
|
Despatched within 5 working days - 3,435 in stock
|
65+ £2.87
Price per unit Ex VAT
|
|
SPST |
2A |
|
10mm |
10mm |
20mm |
Power Relay |
Omron G6B-2014P-US-DC5 Relay PCB Power Compact High Switching Capacity |
15-4530
|
|
Available to back orderBack order, lead time 4 months
|
30+ £8.73
Price per unit Ex VAT
|
5V DC |
|
|
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1174P-US-DC12 Relay PCB Power 1Pole 12VDC 5A General Purpose |
15-4543
|
|
Despatched within 5 working days - 360 in stock
|
40+ £7.08
Price per unit Ex VAT
|
12V DC |
|
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6BK-1114P-US-DC24 Relay Power PCB DPDT 24V DC 3A# |
15-4553
|
|
Available to back orderBack order, lead time 4 months
|
30+ £9.43
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2114P-1-US-DC24 Power PCB Relay DPDT 5A 24VDC Solder Terminals |
15-4655
|
|
Available to back orderBack order, lead time 4 months
|
50+ £6.10
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2114P-FD-US-DC5 Relay Power PCB SPDT Coil 5V 5A |
15-4715
|
|
Available to back orderBack order, lead time 4 months
|
30+ £7.12
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1114P-US-SV-12DC Relay SPDT 8A 12VDC PCB Mount |
15-4859
|
|
Available to back orderBack order, lead time 4 months
|
70+ £3.75
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
8A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2214P-US-DC12 Relay Power PCB 12VDC 4PDT 5A |
15-5200
|
|
Despatched within 5 working days - 1,736 in stock
|
40+ £5.54
Price per unit Ex VAT
|
12V DC |
4CO (4PDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2214P-US-DC5 Power PCB Relay 5V DC 4PST-NO 1A 35ms Response |
15-5230
|
|
Order in multiples of 100
Despatched within 5 working days - 2,809 in stock
|
100+ £3.32
Price per unit Ex VAT
|
5V DC |
|
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2014P-US-DC24 Relay Power PCB 24V 4A 1P SPST-NO |
15-5383
|
|
Despatched within 5 working days - 50 in stock
|
35+ £7.87
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-6018C Power PCB Relay Compact Design SPDT 12VDC Coil |
15-5385
|
|
Despatched within 5 working days - 50 in stock
|
35+ £7.41
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2114P-US-DC12 G6B Power PCB Relay SPST-NO 12VDC 5A |
15-5399
|
|
Order in multiples of 100
Despatched within 5 working days - 349 in stock
|
100+ £5.70
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-6013B Relay PowerSignal 2 Form A DPST Momentary |
15-5489
|
|
Despatched within 5 working days - 927 in stock
|
40+ £3.25
Price per unit Ex VAT
|
|
DPST |
2A |
|
10mm |
10mm |
20mm |
Power Relay |
Omron G6B-2114P-US-DC24 Relay Power PCB 24V SPDT 5A 4-Pin |
15-5490
|
|
Despatched within 5 working days - 927 in stock
|
40+ £5.14
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2114P-FD-US-DC24 Relay 4PST-NO 24V DC 5A PCB Mount |
15-5525
|
|
Despatched within 5 working days - 25 in stock
|
25+ £5.39
Price per unit Ex VAT
|
24V DC |
|
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2114P-US-DC5 Power PCB Relay 5VDC Compact SPST-NO |
15-5607
|
|
Order in multiples of 100
Despatched within 5 working days - 36 in stock
|
100+ £5.54
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-1114P-US-SV-DC5 Power PCB Relay Compact DPDT 5V Coil |
15-5611
|
|
Available to back orderBack order, lead time 4 months
|
60+ £4.02
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6BU1114PUSDC12 Relay Power PCB 12V 1A SPDT Low Profile |
15-5740
|
|
Available to back orderBack-order availability date - 11/11/2026
|
40+ £6.52
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
1AA |
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2014P-US-DC12 Relay Power PCB SPDT 12V Coil Compact Design |
15-5819
|
|
Available to back orderBack order, lead time 4 months
|
30+ £7.97
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
|
PCB |
10.0mm |
|
20mm |
Power Relay |
Omron G6B-2214P-US-DC24 Relay PCB Power SPST-NO 24VDC 5A |
15-5931
|
|
Despatched within 5 working days - 4,200 in stock
|
40+ £3.50
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
5A |
PCB |
10.0mm |
|
20mm |
Power Relay |