Omron G6BU1114PUSDC12 Relay Power PCB 12V 1A SPDT Low Profile

MPN
G6BU-1114P-US-DC12
Brand
Omron
Order Code
15-5740
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,189 in stock

The Omron G6BU-1114P-US-DC12 is a power PCB relay featuring a single pole double throw (SPDT) configuration.

It operates on a low profile design with a 12-volt DC coil voltage and supports a 1-amp current capacity.

This relay is suitable for general switching applications in compact electronic devices.

Its reliable performance makes it ideal for use in consumer electronics and home appliances.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot