Omron G6B-2114P-FD-US Relay Compact 4-Pin DPDT 24VDC

MPN
G6B 6059M
Brand
Omron
Order Code
13-8246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 25 in stock

The Omron G6B-2114P-FD-US relay is a compact 4-pin DPDT switch designed for 24VDC operations.

This G6B series relay ensures reliable performance, suitable for applications requiring high switching efficiency.

It is ideal for use in automated control systems and industrial equipment.

The Omron brand is synonymous with quality and precision in electronic components.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot